What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip KSZ8993M-TR

IC 10/100 INTEG SWITCH 128PQFP / 10/100 Integrated Switch 128-PQFP (14x20)

$ 6.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8993M-TR.

Microchip

Datasheet100 pages17 years ago
Datasheet74 pages6 years ago
Datasheet0 pages0 years ago
Datasheet35 pages21 years ago

Upverter

Inventory History

3 month trend:
-93.58%

CAD Models

Download Microchip KSZ8993M-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.777
$ 9.288
$ 9.288
Stock
81,671
141,260
141,260
Authorized Distributors
6
6
6
Case/Package
PQFP
PQFP
PQFP
Number of Pins
128
128
128
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
2
2
Number of Ports
-
3
3
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.465 V
1.89 V
1.89 V

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8993M-TR provided by its distributors.

IC 10/100 INTEG SWITCH 128PQFP / 10/100 Integrated Switch 128-PQFP (14x20)
Ethernet Switches, 100Mbps, 3.3V, PQFP-128, RoHS
Microchip SCT
3-Port 10/100 Switch W/ Transceivers & F; |Microchip Technology KSZ8993M-TR
3 1.8V 3.465V 10Mbps,100Mbps PQFP-128 SMD mount,glue mount
3-Port 10/100 Switch w/ Transceivers & Frame Buffers
IC 3-PORT 10/100 INTEG SWITCH 128-PIN PQFP
PQFP-128 Pre-ordered MCUs ROHS
IC 10/100 INTEG SWITCH 128PQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.