Microchip KSZ8873FLLI

2.5/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - LQFP-64
$ 7.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8873FLLI.

Microchip

Datasheet100 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet91 pages8 years ago

SHENGYU ELECTRONICS

Electro Sonic

element14 APAC

TME

Inventory History

3 month trend:
+6.10%

CAD Models

Download Microchip KSZ8873FLLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.113
$ 6.185
Stock
178,976
269,955
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
64
64
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
2
2
Number of Ports
3
3
Min Supply Voltage
1.71 V
1.66 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-03-05
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipKSZ8873MLL
Ethernet Switch - 10/100 Base T/TX - PHY I²C - SPI - Interface - 64 LQFP (10x10)
MicrochipKSZ8873RLL
Ethernet Switch 3-Port 10Mbps/100Mbps 64-Pin LQFP Tray - Trays
MicrochipKSZ8873MMLI
Ethernet Switch 3-Port 200Mbps Automotive 64-Pin LQFP Tray
NXP SemiconductorsMKL16Z256VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 64-LQFP
NXP SemiconductorsMK22FN128VLH10
Kinetis K22: 100MHz Cortex-M4F Performance MCU, 128KB Flash, 24KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMKL16Z128VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 64-LQFP

Descriptions

Descriptions of Microchip KSZ8873FLLI provided by its distributors.

2.5/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - LQFP-64
IC ETHERNET SWITCH 3PORT 64LQFP / Ethernet Switch 100 Base-FX PHY I²C, SPI Interface 64-LQFP (10x10)
SWITCH, ENET, 3PORT, 2X FX, 64LQFP; Data Rate:100Mbps; No. of Ports:3; Ethernet Type:IEEE 802.3 / 802.3u; Supply Voltage Range:2.375V to 3.465V; Digital IC Case Style:LQFP; No. of Pins:64; Interface Type:MII; Supply Current:88mA; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.