Microchip KSZ8864CNXI

IC ETHERNET SWITCH 4PORT 64QFN / Ethernet Switch MII, RMII Interface 64-QFN (8x8)
$ 7.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8864CNXI.

Augswan

Datasheet98 pages7 years ago

Microchip

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+691%

CAD Models

Download Microchip KSZ8864CNXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.095
$ 6.238
$ 6.238
Stock
85,221
244,540
244,540
Authorized Distributors
6
6
6
Case/Package
VQFN
-
-
Number of Pins
64
64
64
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-08-09
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8864CNXI provided by its distributors.

IC ETHERNET SWITCH 4PORT 64QFN / Ethernet Switch MII, RMII Interface 64-QFN (8x8)
KSZ8864 Series 4 Port Configurable Interface 10/100 Ethernet Switch - QFN-64
Ethernet Switch 4-Port 100Mbps Automotive AEC-Q100 64-Pin QFN EP Tray
Ethernet Switch 4-Port 10Mbps/100Mbps 64-Pin VQFN Tray - Trays

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.