Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ8851-32MQLI

Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 128-Pin PQFP Tray - Trays
$ 11.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8851-32MQLI.

Microchip

Datasheet94 pages8 years ago
Datasheet86 pages5 years ago
Datasheet86 pages8 years ago

element14 APAC

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
+401%

CAD Models

Download Microchip KSZ8851-32MQLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-26
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipKSZ8851-16MQL
1.8/2.5/3.3 V 1 Port MAC / PHY Controller with Non PCI Interface - PQFP-128
MicrochipKSZ8841-16MQL
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - PQFP-128
MicrochipKSZ8841-PMQLI
KSZ8841 Series 3.3 V 32 Bit PCI Interface Ethernet MAC Controller - PQFP-128

Descriptions

Descriptions of Microchip KSZ8851-32MQLI provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 128-Pin PQFP Tray - Trays
10/100 Controller w/ Generic 32-bit Bus I/F
KSZ8851 Tray 2009 Parallel interface controller 1.8V 2.5V 3.3V 85mA 100Mbps -40C~85C
Ethernet Controller, 3.3V, 100Mbps, PQFP-128, RoHS
Microchip SCT
1, 3.1V, 3.5V, 10Mbps, 100Mbps QFP SMD
Ethernet Transceiver, CMOS, PQFP128
MAC CTRLR, ENET, SGL PORT, 128PQFP
32BIT MCU RX660 512KB 5V LFQFP80
IC CTLR MAC/PHY NON PCI 128QFP
MAC CTRLR, ENET, SGL PORT, 128PQFP; Data Rate:100Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3 / 802.3u; Supply Voltage Range:3.1V to 3.5V; Digital IC Case Style:PQFP; No. of Pins:128; Interface Type:MII; Supply Current:75mA; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.