Microchip KSZ8842-PMQLI

2-Port Ethernet Switch with Non-PCI Interface | IC ETHERNET SW 2PORT PCI 128QFP
$ 17.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8842-PMQLI.

Microchip

Datasheet126 pages6 years ago
Datasheet132 pages6 years ago

SHENGYU ELECTRONICS

Newark

Future Electronics

Inventory History

3 month trend:
+66.65%

CAD Models

Download Microchip KSZ8842-PMQLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8842-16MQL
2-PORT ETHERNET SWITCH WITH NON PCI INTERFACE Ethernet Transceiver, PQFP128
MicrochipKSZ8893MQLI
Ethernet Controller, Ethernet Switch, IEEE 802.3u, 3.1 V, 3.5 V, PQFP, 128 Pins
MicrochipKSZ8893MQL
Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays

Descriptions

Descriptions of Microchip KSZ8842-PMQLI provided by its distributors.

2-Port Ethernet Switch with Non-PCI Interface | IC ETHERNET SW 2PORT PCI 128QFP
Ethernet Switch, 100Mbps, Qfp-128; |Microchip Technology KSZ8842-PMQLI
ETHERNET SWITCH, 100MBPS, QFP-128; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3u; Supply Voltage Min: 3.1V; Supply Voltage Max: 3.5V; Controller IC Case Style: QFP; No. of Pins: 128Pins; IC Interface Type: MII, PCI; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8842PMQLI