Microchip KSZ8795CLXIC

Ethernet Controller - 5-Port - 1 Gbps - 100Mbps - 1.14 V - 1.26 V - LQFP - 80 Pins.
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8795CLXIC.

Microchip

Datasheet135 pages4 years ago

Upverter

SHENGYU ELECTRONICS

Augswan

Future Electronics

Inventory History

3 month trend:
-41.03%

CAD Models

Download Microchip KSZ8795CLXIC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.75
$ 5.45
Stock
271,827
220,220
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
80
80
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-06-03
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip KSZ8795CLXIC provided by its distributors.

Ethernet Controller - 5-Port - 1 Gbps - 100Mbps - 1.14 V - 1.26 V - LQFP - 80 Pins.
Microchip Ethernet switch integrated circuit, 80Pin, LQFPencapsulation
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, IEEE 802.3z, 1.14 V, 1.26 V, LQFP
KSZ8795 Tray S-PQFP-G80 MII RMII interface controller 3.3V 10mm 1Gbps -40C~85C
KSZ8795 Series 3.3 V Integrated 5-Port 10/100-Managed Ethernet - LQFP-80
ETHERNET SWITCH, 5 PORT, 1GBPS, LQFP-80; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3z; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Controller IC Case Style: LQFP; No. of Pins: 80Pins; IC Inte
Interfaces = Ethernet / Interfaces = SPI / Interfaces = GMII / Type = Ethernet Switch / Interfaces = Ethernet / Interfaces = SPI / Interfaces = MAC / Interfaces = PHY / Interfaces = MII / Interfaces = RMII / Interfaces = RGMII / Interfaces = GMII / Supply Current mA = 142 / Supply Voltage Min. V = 0.5 / Supply Voltage Max. V = 4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 80 / Mounting Type = SMD / Length mm = 10.1 / Width mm = 10.1 / Height mm = 1.6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8795CLXIC.