Microchip KSZ8795CLXCC

Ethernet Controller - 10/100 Base T/TX - PHY MII RMII - Interface - 80 LQFP (10x10)
$ 5.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8795CLXCC.

Microchip

Datasheet135 pages4 years ago

Upverter

SHENGYU ELECTRONICS

Augswan

Future Electronics

Inventory History

3 month trend:
-22.81%

CAD Models

Download Microchip KSZ8795CLXCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.45
$ 5.75
Stock
209,106
369,835
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
80
80
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-06-05
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip KSZ8795CLXCC provided by its distributors.

Ethernet Controller - 10/100 Base T/TX - PHY MII RMII - Interface - 80 LQFP (10x10)
Ethernet Network Integrated Circuits; MICROCHIP; KSZ8795CLXCC; 1 Gbps; LQFP
KS8795CLX Series 1.2 V 5 Port 10/100 Managed Ethernet Switch - LQFP-80
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, IEEE 802.3x, 1.14 V, 3.465 V, LQFP
Ethernet Switch 5-Port 10Mbps/100Mbps 80-Pin LQFP Tray
Avnet Japan
ETHERNET SWITCH, 1GBPS, LQFP-80; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3x; Supply Voltage Min: 1.14V; Supply Voltage Max: 3.465V; Controller IC Case Style: LQFP; No. of Pins: 80Pins; IC Interface T
Type = Ethernet Switch / Interfaces = RMII / Interfaces = MII / Interfaces = RGMII / Interfaces = GMII / Interfaces = SPI / Supply Current mA = 142 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = LQFP / Pins = 80 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8795CLXCC.