Microchip KSZ8794CNXCC

Ethernet Switch 4-Port 10Mbps/100Mbps 64-Pin QFN Tray - Trays
$ 5.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8794CNXCC.

SHENGYU ELECTRONICS

Datasheet124 pages10 years ago

Microchip

Master Electronics

TME

Augswan

Inventory History

3 month trend:
-37.96%

CAD Models

Download Microchip KSZ8794CNXCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.011
$ 6.19
$ 6.19
Stock
140,460
227,242
227,242
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
64
64
64
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.8 V
1.8 V
Max Supply Voltage
3.465 V
3.3 V
3.3 V

Supply Chain

Projected EOL Date2039-07-14
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8794CNXCC provided by its distributors.

Ethernet Switch 4-Port 10Mbps/100Mbps 64-Pin QFN Tray - Trays
IC CONTROLLER ETHERNET 64QFN "Ethernet Controller 10/100 Base-T/TX PHY MII, RMII Interface 64-QFN (8x8)"
Microchip Ethernet Switch IC, 64-Pin, QFN Package
Ethernet Switches, 100Mbps, 3.3V, VQFN-64, RoHS
Microchip SCT
KSZ8794 Tray S-XQCC-N64 2018 interface controller 3.3V 8mm 100Mbps 0C~70C
QFN-64-EP(8x8) Ethernet ICs ROHS
Ethernet Network Integrated Circuits; MICROCHIP; KSZ8794CNXCC; 1.14 V - 3.465 V; 100 Mbps; Ethernet, SPI; 900 µm
4-Port 10/100 Switch With Rgmii/Gmii 64 Vqfn 8X8X0.9Mm Tray Rohs Compliant: Yes |Microchip Technology KSZ8794CNXCC
IC AMP CLASS D MONO 2.5W 9DSBGA
Microchip KSZ8794CNXCC 以太网交换机芯片
ETHERNET TRANSCEIVER, 100 MBPS, QFN-64; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFN; No. of Pins: 64Pins; IC Interface Type: GMII, MII, RG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.