What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip KSZ8567STXI-TR

5 1.71V,2.375V,3.135V 1.89V,2.625V,3.465V 10MBPS,100MBPS,100MBPS TQFP-128(EP) SMD Mount
$ 11.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8567STXI-TR.

Inventory History

3 month trend:
-13.04%

CAD Models

Download Microchip KSZ8567STXI-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.5
$ 11.423
$ 11.423
Stock
126,289
103,949
103,949
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-03-08
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-03-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8567STXI-TR provided by its distributors.

5 1.71V,2.375V,3.135V 1.89V,2.625V,3.465V 10Mbps,100Mbps,100Mbps TQFP-128(EP) SMD mount
Ethernet Switch 7-Port 1000Mbps Automotive 128-Pin TQFP EP T/R
7-Port 10/100 Ethernet Switch With Fault Recovery, 1588 V2, Avb, Eee, Wol, Qos, Linkmd+, Industrial Temp. 128 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip Technology KSZ8567STXI-TR
ETHERNET SWITCH, 7 PORT, 100MBPS, TQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Controller IC Case Style: TQFP; No. of Pins: 128Pins; IC Interface Type:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.