Microchip HYC9088AR-LF

Specialized Interface, Twisted Pair/Coax or Combination Networks, 5.25V to 4.75V, SIP-20
$ 41.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HYC9088AR-LF.

Microchip

Datasheet11 pages19 years ago

Inventory History

3 month trend:
-5.47%

CAD Models

Download Microchip HYC9088AR-LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyGermany
Country of FabricationN/A
Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

STK541xx Series 450 V 10 A Inverter Power H-IC for 3-Phase Motor Drive - SIP-23
IC MOTOR DRIVER UNIPOLAR 19SIP / Unipolar Motor Driver Power MOSFET Parallel 19-SIP
STK581U3C2 Series 16.5 V 30 A Inverter IPM for 3-Phase Motor Driver - SIP-22
NXP SemiconductorsTDA8950J/N1,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 340W Class-D 23-Pin DBS23P Bulk
Texas InstrumentsPT6656G
Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid, PSMA14
Texas InstrumentsPT6655D
Switching Regulator, Voltage-mode, 4A, 600kHz Switching Freq-Max, Hybrid, PSMA14

Descriptions

Descriptions of Microchip HYC9088AR-LF provided by its distributors.

Specialized Interface, Twisted Pair/Coax or Combination Networks, 5.25V to 4.75V, SIP-20
ARCNET Twisted Pair and Coaxial Compatible High Impedance Transceiver HIT
Tray 2017 Active ARCNET interface controller 5V 2.54mm 190mA 2.5Mbps
High Impedance Transceiver, Sip-20; |Microchip Technology HYC9088AR-LF
Audio Amp Speaker 1-CH Mono 0.55W Class-AB 8-Pin SO T/R
Ethernet Transceiver, 1-Trnsvr, Hybrid, PSIP20
Microchip CANTransceiver, Maximum data rate2.5Mbps, Maximum operating temperature+70 °C, SIPencapsulation, 20Pin
ARCNET, 0 to 70°C, SIP-20, RoHS
Microchip SCT
HIGH IMPEDANCE TRANSCEIVER, SIP-20; IC Interface Type: -; Interface Applications: Small Twisted Pair Networks, Coax Networks, Combination of Twisted Pair & Coax Networks; Supply Voltage Min: 5.25V; Supply Voltage Max: 4.75V;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HYC9088A R-LF