Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip HV9120P-G

Switching Controller, Current-mode, 3000kHz Switching Freq-Max, BICMOS, PDIP16
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV9120P-G.

ODG (Origin Data Global)

Datasheet18 pages10 years ago

Microchip

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-2.70%

CAD Models

Download Microchip HV9120P-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsLM2575N-ADJ/NOPB
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsLM78S40CN
Universal Switching Regulator Subsystem 16-PDIP -55 to 125
Texas InstrumentsLM78S40N
Universal Switching Regulator Subsystem | IC REG BUCK BST ADJ 1.5A 16DIP
onsemiNCV33163P
Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A
onsemiMC34023PG
MC Series 30 mA 420 kHz High Speed Single-Ended Mode PWM Controller - PDIP-16
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDIP16

Descriptions

Descriptions of Microchip HV9120P-G provided by its distributors.

Switching Controller, Current-mode, 3000kHz Switching Freq-Max, BICMOS, PDIP16
High-Voltage, Current-Mode PWM Controller | IC REG CTRLR FLYBACK 16DIP
HV9120 Flyback Tube e3 DC to DC switching controller 20ns -2mA 1.627801g 4.08V
Current Mode PWM Controller 3000kHz 16-Pin PDIP Tube
Switched-Mode Controller, 13.5V-9V supply, 3 MHz, DIP-16
Microchip Current/voltage modePWMControllers, 16Pin, PDIPencapsulation, Through hole mounting, Highest3 MHz
SWITCHMODE CONTROLLER, 450V, 2% REF
16 PDIP .300IN TUBESWITCHMODE CONTROLLER 450V 2% REF
SWITCHMODE CONTROLLER, 450V, 2% REF; Input Voltage: 450V; Output Voltage: -; Output Current: -; Supply Voltage Min: 9V; Supply Voltage Max: 13.5V; Controller IC Case Style: DIP; No. of Pins: 16Pins; Frequency: 3MHz; Operating Te

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV9120P-G.