Microchip HCS300/SN

Logic Buffer/Driver, 300mV Voh, 6.6V Vcc, SOIC-8, SMD, 4.9mm × 3.9mm × 1.25mm
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS300/SN.

Microchip

Datasheet36 pages15 years ago

Newark

iiiC

Inventory History

3 month trend:
+23.35%

CAD Models

Download Microchip HCS300/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 1.545
$ 1.545
Stock
153,479
252,858
252,858
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
1
1
1
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
-300 mV
-300 mV
-300 mV
Max Supply Voltage
6.6 V
6.6 V
6.6 V
Number of Channels
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipHCS300-I/SN
HCS300 Series 2 - 6.3 V SMT KEELOQ Code Hopping Encoder IC - SOIC-8
MicrochipHCS410/SN
IC CODE HOP ENCOD/TRNSPND 8SOIC / Code Hopping Encoder and Transponder 8-SOIC
MicrochipHCS300T/SN
300mV 6.6V SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.25mm
Analog DevicesMAX4473ESA
Low-Cost, Low-Voltage, PA Power Control Amplifier for GSM Applications in 8-Pin μMAX

Descriptions

Descriptions of Microchip HCS300/SN provided by its distributors.

Logic Buffer/Driver, 300mV Voh, 6.6V Vcc, SOIC-8, SMD, 4.9mm × 3.9mm × 1.25mm
HCS300 Series 10 ms Surface Mount System Manager - SOIC-8
SOIC-8 Interface - Specialized ROHS
Hopping Encoder 8-Pin SOIC N Tube
Code Hopping Encoder 2.0 - 6.3V
IC CODE HOPP ENCODR 15FUNC 8SOIC
Data Encryption Circuit, PDSO8
CODE HOPPING ENCODER, HCS300/SN SO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS300 SN
  • HCS300-SN
  • HCS300/SN.
  • HCS300SN