Microchip HCS101/P

Ic, remote-Control Transmitter/encoder, cmos, dip, 8Pin Rohs Compliant: Yes

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS101/P.

Microchip

Datasheet20 pages25 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip HCS101/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.23
Stock
85,893
83,151
Authorized Distributors
1
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
13 V
13 V
Number of Channels
7
-

Related Parts

MicrochipHCS200/P
HCS200 Series 3.5 V to 13 V KEELOQ Code Hopping Encoder - PDIP-8
MicrochipHCS200-I/P
IC CODE HOPPING ENCODER 8DIP / Code Hopping Encoder 8-PDIP
MicrochipHCS101-I/P
IC FIXED CODE ENCODER 8DIP / Fixed Code Encoder 8-PDIP

Descriptions

Descriptions of Microchip HCS101/P provided by its distributors.

Ic,remote-Control Transmitter/encoder,cmos,dip,8Pin Rohs Compliant: Yes
cost to make this device a perfect solution for unidirectional remote control systems. It is also pin compatible with Microchip's HCS201 Code Hopping
The HCS101 from Microchip Technology Inc. is a fixed code encoder designed for remote control systems. It provides a small package outline and low cost to make this device a perfect solution for unidirectional remote control systems. It is also pin compatible with Microchip's HCS201 Code Hopping Encoder allowing easy upgrading to a more secure remote key less entry (RKE) system. The 8-pin HCS101 operates over a wide voltage range of 3.5V to 13.3V and has three button inputs allowing the system designer the freedom to utilize up to 7 func-tions. The only components required for device operation are the buttons and RF circuitry, allowing a very low system cost.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS101 P
  • HCS101-P
  • HCS101/P.
  • HCS101P