Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip EX64-TQG64

FPGA eX Family 2K Gates 128 Cells 250MHz 0.22um (CMOS) Technology 2.5V 64-Pin TQFP
$ 21.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EX64-TQG64.

Electro Sonic

Datasheet48 pages10 years ago

Augswan

Mouser

Inventory History

3 month trend:
-7.02%

CAD Models

Download Microchip EX64-TQG64 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.731
$ 32.961
Stock
130,126
182,284
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
64
64
Number of Logic Blocks (LABs)
128
128
Number of Logic Elements/Cells
128
128
Number of I/Os
41
41
Number of Gates
2000
2000
RAM Size
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipEX64-TQ64
FPGA eX Family 2K Gates 128 Cells 250MHz 0.22um (CMOS) Technology 2.5V 64-Pin TQFP
MicrochipEX64-TQ64I
FPGA eX Family 2K Gates 128 Cells 250MHz 0.22um (CMOS) Technology 2.5V 64-Pin TQFP
Lattice SemiconductorLA-ISPPAC-POWR1014A-01TN48E
LATTICE SEMICONDUCTOR LA-ISPPAC-POWR1014A-01TN48E PWR MGR, ISP, RESET & SEQ CNTRL, 48TQFP

Descriptions

Descriptions of Microchip EX64-TQG64 provided by its distributors.

FPGA eX Family 2K Gates 128 Cells 250MHz 0.22um (CMOS) Technology 2.5V 64-Pin TQFP
IC FPGA 41 I/O 64TQFP EX Field Programmable Gate Array (FPGA) IC 41 128 64-LQFP
Ex Fpga, 3K System Gates 64 Lqfp 10X10X1; |Microchip Technology EX64-TQG64
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: COMMERCIAL; Form Of Terminal: GULL WING; No. of Terminals: 64; Package Code: LFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX64TQG64