Microchip DSPIC33FJ64GS606-I/PT

MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
$ 6.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64GS606-I/PT.

LKR

Datasheet456 pages14 years ago

Microchip

Newark

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.65%

CAD Models

Download Microchip DSPIC33FJ64GS606-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.23
$ 5.98
Stock
241,379
206,046
Authorized Distributors
6
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
120 MHz
Flash Memory Size
-
-
RAM Size
9 kB
9 kB
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Number of I/Os
58
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
PWM
Case/Package
TQFP
TQFP
Number of Pins
64
64
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-03-05
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16-bit MCU/DSC, 66 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-64, RoHS
IC MCU 16BIT 66KB FLASH 80TQFP / MCU 16-bit dsPIC RISC 66KB Flash 3.3V/5V 80-Pin TQFP Tray
MCU 16-bit dsPIC30 dsPIC RISC 132KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33FJ64GS606-I/PT provided by its distributors.

MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
16-bit MCU/DSC, 64 KB, 9216 Bytes, 40 MHz, 3 to 3.6V, TQFP-64, RoHS
Microchip SCT
160MHz 64KB 58 TQFP-64(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC33F Series 9 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-64
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33FJ64GS606-I/PT; TQFP; CAN, I2C, IrDA, LIN, SPI, UART, USART, USB; FLASH; dsPIC
dsPIC MCU 3V~3.6V 9KB Flash 64KB Brown-out Detect/Reset DMA QEI POR PWM WDT On-Chip Temp Sensor 58-Pin 40MHz CANbus I2C IrDA LINbus SPI UART USART A/D 16x10b D/A 1x10b 16bit TQFP-64 SMD 10mm × 10mm × 1mm
IC, DSC, 16BIT, 64K FLASH, 64TQFP; Product Range: dsPIC33F Series; Core Frequency: 40MHz; Flash Memory Size: 64KB; No. of I/O's: 58I/O's; Embedded Interface Type: ECAN, I2C, SPI, UART; Core Supply Voltage: 2.75V; DSC Case Styl

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ64GS606-I/PT.
  • DSPIC33FJ64GS606-IPT
  • DSPIC33FJ64GS606I/PT
  • DSPIC33FJ64GS606IPT