Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ64GP206-I/PT

IC MCU 16BIT 64KB FLASH 64TQFP / MCU 16-bit dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray

$ 5.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64GP206-I/PT.

Augswan

Datasheet322 pages17 years ago

Farnell

Electro Sonic

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-34.39%

CAD Models

Download Microchip DSPIC33FJ64GP206-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-12
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

16-bit MCU/DSC, 66 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-64, RoHS
IC MCU 16BIT 66KB FLASH 80TQFP / MCU 16-bit dsPIC RISC 66KB Flash 3.3V/5V 80-Pin TQFP Tray
66KB 2.5V~5.5V PIC 52 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip DSPIC33FJ64GP206-I/PT provided by its distributors.

IC MCU 16BIT 64KB FLASH 64TQFP / MCU 16-bit dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray
Microchip DSPchip, dsPIC33Fseries, 64needle, TQFPencapsulation, 2passagewayUART, 40MIPS
DSPIC33FJ64GP206-I/PT,16bit Digi Signal Processor 40MIPS 32kb Flash 28-Pin SOIC
dsPIC33F Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-64
16BIT MCU/DSP, 64K FLASH, 40MIPS; Product Range: -; Core Frequency: 40MHz; Flash Memory Size: 64KB; No. of I/O's: 53I/O's; Embedded Interface Type: DCI, I2C, SPI, UART; Core Supply Voltage: 2.75V; DSC Case Style: TQFP; No. of P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ64GP206-I/PT.
  • DSPIC33FJ64GP206-IPT
  • DSPIC33FJ64GP206I/PT
  • DSPIC33FJ64GP206IPT