Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ16GS502T-E/MX

16-bit MCU/DSC, 16 KB, 2048 Bytes, 40 MHz, 3 to 3.6V, UQFN-28, RoHS
$ 15.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ16GS502T-E/MX.

Microchip

Datasheet398 pages12 years ago
Datasheet386 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSPIC33FJ16GS502T-E/MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.36
$ 5.79
Stock
70,566
95,532
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
28
28
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
32 kHz
32 kHz
Number of I/Os
21
21
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2039-05-07
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2013-05-07
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP T/R - Tape and Reel
MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 20-Pin QFN EP T/R - Tape and Reel
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip DSPIC33FJ16GS502T-E/MX provided by its distributors.

16-bit MCU/DSC, 16 KB, 2048 Bytes, 40 MHz, 3 to 3.6V, UQFN-28, RoHS
Microchip SCT
dsPIC33F Series 2 kB RAM 16kB Flash 16-Bit Digital Signal Controller - QFN-28
Digital Signal Processors & Controllers - DSP, DSC 16KB Flsh SMPS peripherals
Dsc, 40Mhz, 16Kb, Uqfn-Ep-28; |Microchip Technology DSPIC33FJ16GS502T-E/MX
IC MCU 16BIT 16KB FLASH 28UQFN
28 pins, 16KB flash, SMPS peripherals

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ16GS502T-EMX