Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ12GP202-I/SO

MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 28-Pin SOIC W Tube
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ12GP202-I/SO.

Augswan

Datasheet260 pages15 years ago

RS (Formerly Allied Electronics)

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-66.26%

CAD Models

Download Microchip DSPIC33FJ12GP202-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.29
$ 4.91
$ 4.91
Stock
90,439
57,270
57,270
Authorized Distributors
6
6
6
Case/Package
SOIC
-
-
Number of Pins
28
28
28
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
21
-
-
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
12 kB
12 kB
12 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2034-05-17
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-05-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

16-bit MCU/DSC, 12 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
IC MCU 16BIT 12KB FLASH 28SOIC / MCU 16-bit dsPIC RISC 12KB Flash 4.5V 28-Pin SOIC W Tube
MCU 16-bit dsPIC30F dsPIC RISC 24KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip DSPIC33FJ12GP202-I/SO provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 28-Pin SOIC W Tube
16-bit MCU/DSC, 12 KB, 1024 Bytes, 40 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
dsPIC33F Series 1 kB RAM 128 kB Flash 16-Bit Digital Signal Controller - SOIC-28
Soic 12Kb, Flash, 1024Bytes-Ram, 40Mips, 21I/O, 16-Bit Family,Nanowatt Rohs Compliant: Yes
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33FJ12GP202-I/SO; SOIC; I2C, IrDA, SPI, UART, USART; FLASH; dsPIC
Microcontroller Operating temperature: -40...+85 °C Power supply: 3...3.6 V No. of I/Os: 21 No. of timers: 3 Bus width: 16 Bit Package: SO-28 ADC resolution: 12 Bit Flash memory: 12 kB RAM: 1 kB SRAM: 1 kB
DSC, 16BIT 40MIPS 21 I/O, SOIC28; Product Range: dsPIC33F Series; Core Frequency: 40MHz; Flash Memory Size: 12KB; No. of I/O's: 21I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 2.75V; DSC Case Style: SOIC;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ12GP202-I/SO.
  • DSPIC33FJ12GP202-ISO
  • DSPIC33FJ12GP202I/SO
  • DSPIC33FJ12GP202ISO