Microchip DSPIC33FJ128GP802-E/SP

MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive 28-Pin SPDIP Tube
$ 7.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP802-E/SP.

Augswan

Datasheet436 pages14 years ago

element14

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-82.63%

CAD Models

Download Microchip DSPIC33FJ128GP802-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SPDIP Tube
16-Bit MCU/DSP 28LD 30MIPS 24 KB Flash, SPDIP | Microchip Technology Inc. DSPIC30F3010-30I/SP
MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip DSPIC33FJ128GP802-E/SP provided by its distributors.

MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive 28-Pin SPDIP Tube
16-bit MCU/DSC, 128 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, SPDIP-28, RoHS
Microchip SCT
dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-SPDIP-28
MICROCHIP - DSPIC33FJ128GP802-E/SP - Digital Signal Controller, dsPIC33F Series, 40 MHz, 128 KB, 21 I/O's, ECAN, I2C, SPI, UART, 3.3 V
3V~3.6V 16KB FLASH 128KB Brown-out Detect/Reset,DCI,DMA,I2S,POR,PWM,WDT 21 3V 3.6V 40MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART A/D 10x10b/12b,D/A 2x16b 16bit dsPIC SPDIP-28 34.67mm*7.24mm*3.3mm
Dsc, 16Bit, 128K Flash, Gp, 28Sdip; Product Range:Dspic33F Series; Core Frequency:40Mhz; Flash Memory Size:128Kb; No. Of I/O's:21I/O's; Embedded Interface Type:Ecan, I2C, Spi, Uart; Core Supply Voltage:3.3V; Dsc Case Style:Dip; No. Rohs Compliant: Yes |Microchip Technology DSPIC33FJ128GP802-E/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ128GP802-ESP
  • DSPIC33FJ128GP802E/SP
  • DSPIC33FJ128GP802ESP