Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ128GP706A-I/PT

IC MCU 16BIT 128KB FLASH 64TQFP / MCU 16-bit dsPIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray
$ 7.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP706A-I/PT.

element14 APAC

Datasheet362 pages14 years ago

Microchip

Electro Sonic

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.19%

CAD Models

Download Microchip DSPIC33FJ128GP706A-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-13
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2009-07-13
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 days ago)

Related Parts

DSPIC30F6015-30I/PT; 16bit PIC Microcontroller; 25MHz; 144kb Flash; 64-Pin TQFP
66KB 2.5V~5.5V PIC 52 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit dsPIC30 dsPIC RISC 132KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33FJ128GP706A-I/PT provided by its distributors.

IC MCU 16BIT 128KB FLASH 64TQFP / MCU 16-bit dsPIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray
16-bit MCU/DSC, 128 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, TQFP-64, RoHS
Microchip SCT
IC: microcontroller dsPIC;Digital Signal Controllers;128kB;40 MHz; 128KB;53 I/O; I2C, SPI, UART, 3.3V;-40°C-85°C;TQFP64;MSL 1
IC MCU 16BIT 128KB FLASH 64TQFP dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 128KB (128K x 8) FLASH 64-TQFP (10x10)
Microcontroller Operating temperature: -40...+85 °C Power supply: 3...3.6 V No. of I/Os: 53 No. of timers: 9 Bus width: 16 Bit Package: TQFP-64 ADC resolution: 12 Bit Flash memory: 128 kB RAM: 16 kB SRAM: 30 kB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ128GP706A-I/PT.
  • DSPIC33FJ128GP706A-IPT