Microchip DSPIC33FJ09GS302-E/SS

MCU 16-bit dsPIC33F dsPIC RISC 9KB Flash 3.3V Automotive 28-Pin SSOP Tube
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ09GS302-E/SS.

TME

Datasheet352 pages14 years ago

Microchip

CAD Models

Download Microchip DSPIC33FJ09GS302-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.38
$ 3.598
Stock
135,278
62,349
Authorized Distributors
3
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
200 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
21
21
Peripherals
-
POR, PWM, WDT
Case/Package
SSOP
SSOP
Number of Pins
28
28
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +85°C - 3.3V - 28-Pin SSOP - Tube
16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, SSOP-28, RoHS
MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 28-Pin SSOP Tube

Descriptions

Descriptions of Microchip DSPIC33FJ09GS302-E/SS provided by its distributors.

MCU 16-bit dsPIC33F dsPIC RISC 9KB Flash 3.3V Automotive 28-Pin SSOP Tube
16-bit MCU/DSC, 9 KB, 1024 Bytes, 40 MHz, 3 to 3.6V, SSOP-28, RoHS
Microchip SCT
Digital Signal Processors & Controllers - DSP, DSC 40 MIPS 9 KB FL 1024Bytes RAM SMPS
16 Bit DSC, 9KB Flash, 1KB RAM, 40 MHz, 28 Pin, SMPS PWM, 2 Comp
Dsc, 40Mhz, 9Kb, Ssop-28; |Microchip Technology DSPIC33FJ09GS302-E/SS
40 MIPS, 9 KB FLASH, 1024 BYTES RAM, SMPS PERIPHERALS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ09GS302-ESS
  • DSPIC33FJ09GS302E/SS
  • DSPIC33FJ09GS302ESS