Microchip DSPIC33FJ09GS302-E/SO

MCU 16-bit dSPIC33 dsPIC RISC 9KB Flash 3.3V 28-Pin SOIC W Tube
$ 3.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ09GS302-E/SO.

Electro Sonic

Datasheet352 pages14 years ago

Microchip

CAD Models

Download Microchip DSPIC33FJ09GS302-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.98
$ 3.664
Stock
67,724
64,183
Authorized Distributors
6
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
200 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
21
21
Peripherals
-
PWM
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2039-07-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-07-10
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MCU 16Bit dsPIC 128KB Flash 3.3V SOIC28W | Microchip Technology Inc. DSPIC33EP128MC502-I/SO
MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 28-Pin SOIC W Tube
IC MCU 16BIT 64KB FLASH 28SOIC / dsPIC series Microcontroller IC 16-Bit 70 MIPs 64KB (64K x 8) FLASH 28-SOIC

Descriptions

Descriptions of Microchip DSPIC33FJ09GS302-E/SO provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 9KB Flash 3.3V 28-Pin SOIC W Tube
16-bit MCU/DSC, 9 KB, 1024 Bytes, 40 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
16 Bit DSC, 9KB Flash, 1KB RAM, 40 MHz, 28 Pin, SMPS PWM, 2 Comp
Dsc, 40Mhz, 9Kb, Wsoic-28; |Microchip Technology DSPIC33FJ09GS302-E/SO
40 MIPS, 9 KB FLASH, 1024 BYTES RAM, SMPS PERIPHERALS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ09GS302-ESO
  • DSPIC33FJ09GS302E/SO
  • DSPIC33FJ09GS302ESO