Microchip DSPIC33FJ06GS202A-I/SP

MCU - 16-bit dsPIC - 6KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ06GS202A-I/SP.

Farnell

Datasheet352 pages14 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33FJ06GS202A-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.81
$ 6.25
Stock
77,109
97,427
Authorized Distributors
6
1
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
-
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
21
21
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
28
28
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-07-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-07-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

RISC Microcontroller, 16-Bit, FLASH, DSPIC30 CPU, 30MHz, CMOS, PDIP28

Descriptions

Descriptions of Microchip DSPIC33FJ06GS202A-I/SP provided by its distributors.

MCU - 16-bit dsPIC - 6KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube
DSPIC33FJ06GS202A-I/SP,16BIT DSPIC MICROCONTROLLER,40MHZ,6KB FLASH,28-PIN SPDIP
16-bit MCU/DSC, 6 KB, 1024 Bytes, 40 MHz, 3 to 3.6V, SPDIP-28, RoHS
Microchip SCT
160MHz 6KB 21 SPDIP-28-300mil Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC33F Series 1 kB RAM 6 kB Flash 16-Bit Digital Signal Controller - SPDIP-28
Dsc, 16Bit, 6Kb, 40Mips, 3.6V, Spdip-28; Product Range:Dspic33F Series; Core Frequency:40Mhz; Flash Memory Size:6Kb; No. Of I/O S:21I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Sdip; Msl:- Rohs Compliant: Yes |Microchip Technology DSPIC33FJ06GS202A-I/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ06GS202A-I/SP.
  • DSPIC33FJ06GS202A-ISP