Microchip DSPIC30F2020-30I/SP

RISC Microcontroller, 16-Bit, FLASH, DSPIC30 CPU, 30MHz, CMOS, PDIP28
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2020-30I/SP.

Microchip

Datasheet286 pages12 years ago

element14 APAC

TME

Future Electronics

Mouser

Inventory History

3 month trend:
-51.38%

CAD Models

Download Microchip DSPIC30F2020-30I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MCU 16-bit dSPIC33 dsPIC RISC 9KB Flash 3.3V 28-Pin SPDIP Tube
DSPIC33FJ16GS502-I/SP,16BIT DSPIC MICROCONTROLLER,50MIPS,16KB FLASH,28-PIN SPDIP
MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube

Descriptions

Descriptions of Microchip DSPIC30F2020-30I/SP provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, DSPIC30 CPU, 30MHz, CMOS, PDIP28
16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 3 to 5.5V, SPDIP-28, RoHS
Microchip SCT
IC MCU 16BIT 12KB FLASH 28SPDIP / dsPIC series Microcontroller IC 16-Bit 30 MIPs 12KB (4K x 24) FLASH 28-SPDIP
MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SPDIP Tube
dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - SDIP-28
16BIT DSP12K FLASH, 512B RAM, DIP28; Product Range: dsPIC30F Series; Core Frequency: 30MHz; Flash Memory Size: 12KB; No. of I/O's: 21I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style: DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2020-30 I/SP
  • DSPIC30F2020-30ISP