Microchip DSPIC33FJ06GS102A-E/SP

MCU 16-bit dsPIC33F dsPIC RISC 6KB Flash 3.3V Automotive 28-Pin SPDIP Tube
$ 5.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ06GS102A-E/SP.

SHENGYU ELECTRONICS

Datasheet352 pages14 years ago

Microchip

CAD Models

Download Microchip DSPIC33FJ06GS102A-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.95
$ 3.65
Stock
41,155
71,823
Authorized Distributors
1
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
-
40 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
21
21
Peripherals
-
POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
28
28
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube
16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, SPDIP-28, RoHS
MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip DSPIC33FJ06GS102A-E/SP provided by its distributors.

MCU 16-bit dsPIC33F dsPIC RISC 6KB Flash 3.3V Automotive 28-Pin SPDIP Tube
40 Mips, 6 Kb Flash, 256 Bytes Ram, Smps Peripherals, 28 Spdip .300In Tube
16 Bit DSC 6KB Flash 0.25KB RAM 40 MHz 28 Pin SMPS PWM
IC MCU 16BIT 6KB FLASH 28SPDIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ06GS102A-ESP