Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP256MC202-I/SP

MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 28-Pin SPDIP Tube
$ 6.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256MC202-I/SP.

Upverter

Datasheet510 pages13 years ago

Farnell

SHENGYU ELECTRONICS

TME

CAD Models

Download Microchip DSPIC33EP256MC202-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MCU - 16-bit dsPIC - 6KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube
MCU 16-bit dSPIC33 dsPIC RISC 9KB Flash 3.3V 28-Pin SPDIP Tube
IC MCU 16BIT 6KB FLASH 28SDIP / MCU 16-bit dsPIC RISC 6KB Flash 3.3V 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip DSPIC33EP256MC202-I/SP provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 28-Pin SPDIP Tube
16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, SPDIP-28, RoHS
Microchip SCT
Dsc, 16Bit, 256Kb, 70Mips, 3.6V, Spdip-28; Product Range:Dspic33E Series; Core Frequency:-; Flash Memory Size:256Kb; No. Of I/O S:21I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Sdip; Msl:- Rohs Compliant: Yes |Microchip DSPIC33EP256MC202-I/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256MC202-I/SP.
  • DSPIC33EP256MC202-ISP
  • DSPIC33EP256MC202I/SP
  • DSPIC33EP256MC202ISP