Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP64MC503-I/TL

MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 36-Pin VTLA EP Tube
$ 6.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP64MC503-I/TL.

Electro Sonic

Datasheet510 pages13 years ago

SHENGYU ELECTRONICS

Microchip

Geoflip

CAD Models

Download Microchip DSPIC33EP64MC503-I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.85
$ 5.99
Stock
83,088
80,326
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
36
36
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
-
60 MHz
Number of I/Os
-
-
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 44-Pin TQFP Tray
MCU 16-bit dsPIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube Automotive AEC-Q100
MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip DSPIC33EP64MC503-I/TL provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 36-Pin VTLA EP Tube
16 Bit DSC 64KB Flash 8KB RAM 60 MHz 64 Pin MCPWM QEI CAN 3 OpAmp 4 Comp
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, VTLA-36, RoHS
Microchip SCT
dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - VTLA-36
IC MCU 16BIT 64KB FLASH 36VTLA
Dsc, 70Mhz, 64Kb, Vtla-Ep-36; Product Range:Dspic33E Series; Core Frequency:70Mhz; Flash Memory Size:64Kb; No. Of I/O S:25I/O S; Embedded Interface Type:Ecan, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Vtla-Ep Rohs Compliant: Yes |Microchip DSPIC33EP64MC503-I/TL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP64MC503-ITL
  • DSPIC33EP64MC503I/TL
  • DSPIC33EP64MC503ITL