Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP64MC203-E/TL

16 Bit DSC 64KB Flash 8KB RAM 60 MHz 64 Pin MCPWM QEI CAN 3 OpAmp 4 COMP
$ 5.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP64MC203-E/TL.

Microchip

Datasheet510 pages13 years ago
Datasheet510 pages14 years ago

SHENGYU ELECTRONICS

Geoflip

CAD Models

Download Microchip DSPIC33EP64MC203-E/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.36
$ 4.88
Stock
91,992
137,968
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
36
36
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
60 MHz
-
Number of I/Os
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip DSPIC33EP64MC203-E/TL provided by its distributors.

16 Bit DSC 64KB Flash 8KB RAM 60 MHz 64 Pin MCPWM QEI CAN 3 OpAmp 4 COMP
MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 36-Pin VTLA EP Tube
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, VTLA-36, RoHS
Microchip SCT
IC MCU 16BIT 64KB FLASH 36VTLA dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 64KB (22K x 24) FLASH 36-VTLA (5x5)
IC MCU 16BIT 64KB FLASH 36VTLA
|Microchip Technology DSPIC33EP64MC203-E/TL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP64MC203-ETL
  • DSPIC33EP64MC203E/TL
  • DSPIC33EP64MC203ETL