Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP64GP503-I/M5

16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, UQFN-36, RoHS
$ 3.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP64GP503-I/M5.

Microchip

Datasheet546 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-8.18%

CAD Models

Download Microchip DSPIC33EP64GP503-I/M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.125
$ 3.39
Stock
107,303
89,273
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
36
36
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-05-17
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-05-17
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip DSPIC33EP64GP503-I/M5 provided by its distributors.

16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, UQFN-36, RoHS
Microchip SCT
MCU 16-Bit dsPIC RISC 64KB Flash 3V to 3.6V 36-Pin UQFN Tube
16 Bit DSC, 64KB Flash, 8KB RAM, 60 MHz, 36 Pin, CAN, 3 OpAmp, 4 Comp, PTG, CTMU
70MIPS, DSP, 64KB Flash, 8KB RAM, CAN, OpAmps, PTG, 36-pins
Dsc, 70Mhz, 64Kb, Uqfn-Ep-36; |Microchip Technology DSPIC33EP64GP503-I/M5
IC MCU 16BIT 64KB FLASH 36VTLA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP64GP503-IM5
  • DSPIC33EP64GP503I/M5