Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP32GS502T-I/2N

16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, UQFN-28, RoHS
$ 11.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP32GS502T-I/2N.

Microchip

Datasheet390 pages9 years ago

Alternate Parts

Price @ 1000
$ 11.35
$ 4.233
Stock
95,739
69,351
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Core Architecture
dsPIC
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-05-26
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Introduction Date2016-05-26
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip DSPIC33EP32GS502T-I/2N provided by its distributors.

16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, UQFN-28, RoHS
Microchip SCT
MCU 16-Bit DSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin UQFN T/R
32KB flash, 70MIPS, DSC optimized for digital power applications
Dsc, 70Mhz, 32Kb, Uqfn-Ep-28; |Microchip Technology DSPIC33EP32GS502T-I/2N
IC MCU 16BIT 32KB FLASH 28UQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP32GS502T-I2N