Microchip DSPIC33EP32GS202-I/MM

DSPIC33EP Series 16-Bit 70 MIPs 32KB FLASH Microcontroller IC 28-QFN
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP32GS202-I/MM.

Microchip

Datasheet344 pages8 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.51%

CAD Models

Download Microchip DSPIC33EP32GS202-I/MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.81
$ 5.04
Stock
122,226
1,240,756
Authorized Distributors
6
6
Core Architecture
dsPIC
-
Data Bus Width
-
-
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
-
Number of I/Os
21
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
VQFN
QFN
Number of Pins
28
28
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-

Supply Chain

Projected EOL Date2039-09-11
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-09-11
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MCU 16-Bit dsPIC33 dsPIC RISC 64KB Flash 5V 28-Pin QFN-S EP Tube
dsPIC series Microcontroller IC 16-Bit 60 MIPs 64KB (22K x 24) FLASH 28-QFN-S (6
IC MCU 16BIT 64KB FLASH 28QFN / MCU 16-bit dsPIC CISC 64KB Flash 5V 28-Pin QFN-S EP Tube

Descriptions

Descriptions of Microchip DSPIC33EP32GS202-I/MM provided by its distributors.

DSPIC33EP Series 16-Bit 70 MIPs 32KB FLASH Microcontroller IC 28-QFN
16-bit MCU/DSC, 32 KB, 2048 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
Microchip SCT
MCU 16-Bit dsPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP Tube
IC MCU 16BIT 32KB FLASH 28QFN / dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 32KB (32K x 8) FLASH 28-QFN-S (6x6)
DSC, 16BIT, 32KB, 140MHZ, 3.6V, QFN-S-28; Product Range: dsPIC33E Series; Core Frequency: 140MHz; Flash Memory Size: 32KB; No. of I/O's: 21I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 3.3V; DSC Case Sty

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP32GS202-I/MM.
  • DSPIC33EP32GS202-IMM
  • DSPIC33EP32GS202I/MM
  • DSPIC33EP32GS202IMM