Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP256MC504T-E/PT

16 Bit DSC 256KB Flash 32KB RAM 60MHz 44Pin MCPWM QEI CAN 3 OpAmp 4 Comp

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256MC504T-E/PT.

Microchip

Datasheet510 pages13 years ago
Datasheet510 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip DSPIC33EP256MC504T-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.48
Stock
61,797
73,100
Authorized Distributors
0
1
Case/Package
-
TQFP
Number of Pins
44
44
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
-
Max Frequency
-
-
Number of I/Os
35
-
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
-
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
-
2.95 V
Max Supply Voltage
-
3.6 V
Peripherals
-
-

Descriptions

Descriptions of Microchip DSPIC33EP256MC504T-E/PT provided by its distributors.

16 Bit DSC 256KB Flash 32KB RAM 60MHz 44Pin MCPWM QEI CAN 3 OpAmp 4 Comp
16 Bit DSC, 256KB Flash, 32KB RAM, 60 MHz, 44 Pin, MCPWM, QEI, OpAmps, Comparato
IC MCU 16BIT 256KB FLASH 44TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256MC504T-EPT