Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP256MC502-E/SO

16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, SOIC-28, RoHS
$ 7.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256MC502-E/SO.

Microchip

Datasheet510 pages13 years ago
Datasheet510 pages14 years ago

SHENGYU ELECTRONICS

TME

CAD Models

Download Microchip DSPIC33EP256MC502-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MCU 16-bit dsPIC30F dsPIC RISC 24KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
16-bit MCU/DSC, 12 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
16-bit MCU/DSC, 256 KB, 16384 Bytes, 70 MHz, 4.5 to 5.5V, SPDIP-28, RoHS

Descriptions

Descriptions of Microchip DSPIC33EP256MC502-E/SO provided by its distributors.

16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
16 Bit DSC 256KB Flash 32KB RAM 60MHz 28Pin MCPWM QEI CAN 2 OpAmp 3 Comp
70MIPS DSP 256KB Flash 32KB RAM MCPWM CAN OpAmps PTG 28-pins upto 125C
16BITDSC,256KBFLASH,32KBRAM,60MHZ,28PIN, MCPWM, QEI, OPAMPS, COMPARATORS, PTG, CAN
IC MCU 16BIT 256KB FLASH 28SOIC
16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PDSO28
Dsc, 60Mhz, 256Kb, Wsoic-28; Product Range:-; Core Frequency:60Mhz; Flash Memory Size:256Kb; No. Of I/O S:21I/O S; Embedded Interface Type:Ecan, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Wsoic; No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33EP256MC502-E/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256MC502-ESO
  • DSPIC33EP256MC502E/SO
  • DSPIC33EP256MC502ESO