Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP16GS505T-E/PT

16-bit MCU/DSC, 16 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, TQFP-48, RoHS
$ 5.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP16GS505T-E/PT.

Microchip

Datasheet390 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Alternate Parts

Price @ 1000
$ 5.38
$ 4.182
Stock
94,201
90,037
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
48
48
Core Architecture
-
dsPIC
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
35
Interface
-
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-12-23
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Introduction Date2015-12-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 days ago)

Descriptions

Descriptions of Microchip DSPIC33EP16GS505T-E/PT provided by its distributors.

16-bit MCU/DSC, 16 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, TQFP-48, RoHS
Microchip SCT
16KB flash, 70MIPS, DSC optimized for digital power applications
Dsc, 60Mhz, 16Kb, Tqfp-48; |Microchip Technology DSPIC33EP16GS505T-E/PT
IC MCU 16BIT 16KB FLASH 48TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP16GS505T-EPT