Microchip DSPIC33EP16GS502-I/SO

MCU 16-Bit DSPIC33 dsPIC RISC 16KB Flash 3V to 3.6V 28-Pin SOIC Tube
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP16GS502-I/SO.

Microchip

Datasheet390 pages9 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-22.42%

CAD Models

Download Microchip DSPIC33EP16GS502-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.39
$ 4.46
Stock
75,471
64,315
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Core Architecture
dsPIC
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
21
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
-
Memory Type
FLASH
-
Memory Size
16 kB
-
Min Supply Voltage
-
-
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Projected EOL Date2039-05-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

PICmicro - dsPIC 16-bit Digital Signal Controllers 16B MCU/DSP 28 LD 40MIPS 16 KB FLASH
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube
IC MCU 16BIT 12KB FLASH 28SOIC / MCU 16-bit dsPIC RISC 12KB Flash 4.5V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip DSPIC33EP16GS502-I/SO provided by its distributors.

MCU 16-Bit DSPIC33 dsPIC RISC 16KB Flash 3V to 3.6V 28-Pin SOIC Tube
16-bit MCU/DSC, 16 KB, 2048 Bytes, 70 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
dsPIC33EP Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller-SOIC-28
Digital Signal Controller, 70Mhz, Soic28; Product Range:-; Core Frequency:70Mhz; Flash Memory Size:16Kb; No. Of I/O S:21I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:-; Dsc Case Style:Soic; No. Of Pins:28Pins; Rohs Compliant: Yes |Microchip Technology DSPIC33EP16GS502-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP16GS502-ISO
  • DSPIC33EP16GS502I/SO
  • DSPIC33EP16GS502ISO