Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP16GS202T-E/SO

MCU 16-Bit dsPIC33 dsPIC RISC 16KB Flash 3.3V 28-Pin SOIC T/R
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP16GS202T-E/SO.

Microchip

Datasheet344 pages8 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 4.64
$ 3.51
Stock
85,441
103,994
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Core Architecture
dsPIC
-
Data Bus Width
16 b
-
Max Frequency
60 MHz
-
Number of I/Os
21
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
-
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Projected EOL Date2039-09-12
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Introduction Date2015-09-12
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Descriptions

Descriptions of Microchip DSPIC33EP16GS202T-E/SO provided by its distributors.

MCU 16-Bit dsPIC33 dsPIC RISC 16KB Flash 3.3V 28-Pin SOIC T/R
16-bit MCU/DSC, 16 KB, 2048 Bytes, 70 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
16-bit DSC 16KB Flash, 2KB RAM, 28 Pin with SMPS peripherals
Dsc, 60Mhz, 16Kb, Wsoic-28; |Microchip Technology DSPIC33EP16GS202T-E/SO
16KB FLASH, 70MIPS, DSC OPTIMIZED FOR DIGITAL POWER APPLICATIONS
IC MCU 16BIT 16KB FLASH 28SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP16GS202T-ESO