Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP128MC204T-I/ML

MCU 16-bit dsPIC33E dsPIC RISC 128KB Flash 3.3V 44-Pin QFN EP T/R
$ 4.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128MC204T-I/ML.

Microchip

Datasheet546 pages6 years ago
Datasheet510 pages13 years ago
Datasheet510 pages14 years ago

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
-15.28%

CAD Models

Download Microchip DSPIC33EP128MC204T-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.7
$ 3.55
Stock
194,865
95,801
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
44
44
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
-
-
Number of I/Os
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2039-07-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-07-20
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Descriptions

Descriptions of Microchip DSPIC33EP128MC204T-I/ML provided by its distributors.

MCU 16-bit dsPIC33E dsPIC RISC 128KB Flash 3.3V 44-Pin QFN EP T/R
IC MCU 16BIT 128KB FLASH 44QFN / dsPIC series Microcontroller IC 16-Bit 70 MIPs 128KB (43K x 24) FLASH 44-QFN (8x8)
Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 44Pin
70MIPS, DSP, 128KB Flash, 16KB RAM, MCPWM, OpAmps, PTG, 44-pins
Dsc, 70Mhz, 128Kb, Qfn-Ep-44; |Microchip Technology DSPIC33EP128MC204T-I/ML
16 BIT DSC, 128KB FLASH, 16KB RAM, 60 MHZ, 44 PIN, MCPWM, OPAMPS, COMPARATORS, P
IC MCU 16BIT 128KB FLASH 44QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP128MC204T-IML