Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP128GS702T-I/SO

16-bit MCU/DSC, 128 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, SOIC-28, RoHS
$ 7.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128GS702T-I/SO.

Microchip

Datasheet484 pages7 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip DSPIC33EP128GS702T-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.9
$ 5.545
Stock
89,877
105,925
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Core Architecture
-
dsPIC
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-12-15
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2016-12-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33EP128GS702T-I/SO provided by its distributors.

16-bit MCU/DSC, 128 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
128KB flash, 70MIPS, DSC optimized for digital power applications
Dsc, 70Mhz, 128Kb, Wsoic-28; |Microchip Technology DSPIC33EP128GS702T-I/SO
IC MCU 16BIT 128KB FLASH 28SOIC
16-BIT DSC 70 MIPS 128KB FLASH 8KB RAM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP128GS702T-ISO