Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP128GP506T-E/PT

16 Bit DSC, 128KB Flash, 16KB RAM, 60 MHz, 64 pin, OpAmps, Comparators, PTG, CAN

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128GP506T-E/PT.

SHENGYU ELECTRONICS

Datasheet530 pages13 years ago

CAD Models

Download Microchip DSPIC33EP128GP506T-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.645
Stock
39,020
126,009
Authorized Distributors
0
6
Case/Package
-
TQFP
Number of Pins
64
64
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
-
-
Number of I/Os
-
-
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
-
FLASH
Memory Size
-
128 kB
Min Supply Voltage
-
2.95 V
Max Supply Voltage
-
3.6 V
Peripherals
-
-

Descriptions

Descriptions of Microchip DSPIC33EP128GP506T-E/PT provided by its distributors.

16 Bit DSC, 128KB Flash, 16KB RAM, 60 MHz, 64 pin, OpAmps, Comparators, PTG, CAN
IC MCU 16BIT 128KB FLASH 64TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP128GP506T-EPT