Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33CK64MC103-E/M5

MCU 16-Bit DSPIC33CK dsPIC RISC 64KB Flash 3V to 3.6V 36-Pin UQFN Tube
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CK64MC103-E/M5.

Microchip

Datasheet520 pages5 years ago

Farnell

Inventory History

3 month trend:
+155%

CAD Models

Download Microchip DSPIC33CK64MC103-E/M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.19
$ 1.19
Stock
83,819
76,196
76,196
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
36
36
36
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-08-05
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2020-08-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33CK64MC103-E/M5 provided by its distributors.

MCU 16-Bit DSPIC33CK dsPIC RISC 64KB Flash 3V to 3.6V 36-Pin UQFN Tube
16-bit MCU/DSC, 64 KB, 8192 Bytes, 100 MHz, 3 to 3.6V, UQFN-36, RoHS
Microchip SCT
16bit dsPIC MCU, 100MHz, 8KB Flash, 64KB RAM, 3V~3.6V, Brown-out Detect/Reset, DMA, Motor Control PWM, POR, QEI, Smart Card, WDT, I2C, IrDA, LINbus, SPI, UART, USART, 27-Pin, UQFN-36, SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CK64MC103-EM5
  • DSPIC33CK64MC103E/M5