Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33CK256MP505-I/PT

16-bit MCU/DSC, 256 KB, 24576 Bytes, 100 MHz, 3 to 3.6V, TQFP-48, RoHS
$ 1.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CK256MP505-I/PT.

Microchip

Datasheet646 pages4 years ago

Electro Sonic

TME

Microchip SCT

Inventory History

3 month trend:
-84.54%

CAD Models

Download Microchip DSPIC33CK256MP505-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.938
$ 2.26
Stock
112,886
148,552
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
48
48
Core Architecture
-
-
Data Bus Width
16 b
-
Max Frequency
-
-
Number of I/Os
39
-
Interface
CAN, I2C, I2S, IrDA, LIN, SMBus, SPI, UART
-
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-05-22
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33CK256MP505-I/PT provided by its distributors.

16-bit MCU/DSC, 256 KB, 24576 Bytes, 100 MHz, 3 to 3.6V, TQFP-48, RoHS
Microchip SCT
MCU 16-bit dsPIC CISC 256KB Flash 3.3V Automotive 48-Pin TQFP Tray
IC MCU 16BIT 256KB FLASH 48TQFP / dsPIC series Microcontroller IC 16-Bit 100MHz 256KB (256K x 8) FLASH 48-TQFP (7x7)
dsPIC33CK Series 24 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-TQFP-48
16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33CK256MP505-I/PT; TQFP; CAN, I2C, I2S, IrDA, LIN, SMBus, SPI, UART; FLASH; 256 kB
DSC, 16BIT, 256KB, 3.6V, TQFP-48; Product Range: -; Core Frequency: 100MHz; Flash Memory Size: 256KB; No. of I/O s: 39I/O s; Embedded Interface Type: CAN, I2C, I2S, SPI, UART; Core Supply Voltage: -; DSC Case Style: TQFP; No. of Pins: 48Pins

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CK256MP505-I/PT.
  • DSPIC33CK256MP505-IPT
  • DSPIC33CK256MP505I/PT
  • DSPIC33CK256MP505IPT