Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33CK256MP205-E/M4

16-bit MCU/DSC, 256 KB, 24576 Bytes, 100 MHz, 3 to 3.6V, UQFN-48, RoHS
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CK256MP205-E/M4.

Microchip

Datasheet646 pages4 years ago

Newark

Electro Sonic

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.38
$ 3.895
$ 3.895
Stock
67,150
116,969
116,969
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
48
48
48
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-09-13
Country of AssemblyChina, Thailand
Country of FabricationTaiwan
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-09-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33CK256MP205-E/M4 provided by its distributors.

16-bit MCU/DSC, 256 KB, 24576 Bytes, 100 MHz, 3 to 3.6V, UQFN-48, RoHS
Microchip SCT
MCU 16-Bit dsPIC RISC 256KB Flash 3V to 3.6V 48-Pin UQFN Tube
16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG
Dsc, 100Mhz, 256Kb, Uqfn-Ep-48; |Microchip Technology DSPIC33CK256MP205-E/M4
dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, OpAmps, 12bit ADCs, PWM
IC MCU 16BIT 256KB FLASH 48UQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CK256MP205-EM4
  • DSPIC33CK256MP205E/M4