Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33CK128MP208-E/PT

MCU 16-bit dsPIC CISC 128KB Flash 3.3V 80-Pin TQFP Tray Automotive AEC-Q100
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CK128MP208-E/PT.

Microchip

Datasheet646 pages4 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-25.58%

Alternate Parts

Price @ 1000
$ 2.26
$ 2.22
$ 2.22
Stock
86,847
78,366
78,366
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Core Architecture
-
dsPIC
dsPIC
Data Bus Width
-
16 b
16 b
Max Frequency
-
-
-
Number of I/Os
-
69
69
Interface
-
CAN, I2C, I2S, IrDA, LIN, SMBus, SPI, UART
CAN, I2C, I2S, IrDA, LIN, SMBus, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-05-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-05-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33CK128MP208-E/PT provided by its distributors.

MCU 16-bit dsPIC CISC 128KB Flash 3.3V 80-Pin TQFP Tray Automotive AEC-Q100
16-bit MCU/DSC, 128 KB, 16384 Bytes, 100 MHz, 3 to 3.6V, TQFP-80, RoHS
Microchip SCT
dsPIC MCU 3V~3.6V 100MHz 16KB Flash 128KB RAM Brown-out Detect/Reset DMA Motor Control PWM POR QEI WDT I2C IrDA LINbus SPI UART USART A/D 24x12b D/A 3x12b 16-bit TQFP-80

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CK128MP208-EPT
  • DSPIC33CK128MP208E/PT
  • DSPIC33CK128MP208EPT