Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33CK128MP205-E/M4

16-bit MCU/DSC, 128 KB, 16384 Bytes, 100 MHz, 3 to 3.6V, UQFN-48, RoHS
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CK128MP205-E/M4.

Microchip

Datasheet646 pages4 years ago

Newark

Augswan

Future Electronics

Geoflip

Inventory History

3 month trend:
-15.63%

Alternate Parts

Price @ 1000
$ 2.39
$ 2.11
$ 2.11
Stock
91,829
161,817
161,817
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
48
48
48
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-09-13
Country of AssemblyChina, Thailand
Country of FabricationTaiwan
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-09-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33CK128MP205-E/M4 provided by its distributors.

16-bit MCU/DSC, 128 KB, 16384 Bytes, 100 MHz, 3 to 3.6V, UQFN-48, RoHS
Microchip SCT
MCU 16-Bit dsPIC RISC 128KB Flash 3V to 3.6V 48-Pin UQFN Tube
16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG
Dsc, 100Mhz, 128Kb, Uqfn-Ep-48; |Microchip Technology DSPIC33CK128MP205-E/M4
IC MCU 16BIT 128KB FLASH 48UQFN
16-Bit Size, 64MHz, CMOS, PQCC48

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CK128MP205-EM4
  • DSPIC33CK128MP205E/M4