Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33CH512MP205-I/PT

16-bit MCU/DSC, 512 KB, 49152 Bytes, 100 MHz, 3 to 3.6V, TQFP-48, RoHS
$ 2.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CH512MP205-I/PT.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Microchip SCT

TME

Inventory History

3 month trend:
-0.09%

CAD Models

Download Microchip DSPIC33CH512MP205-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.762
$ 3.05
$ 3.05
Stock
101,871
60,994
60,994
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Core Architecture
dsPIC
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-01-14
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2019-01-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33CH512MP205-I/PT provided by its distributors.

16-bit MCU/DSC, 512 KB, 49152 Bytes, 100 MHz, 3 to 3.6V, TQFP-48, RoHS
Microchip SCT
MCU 16-bit dsPIC RISC 512KB Flash 3.3V 48-Pin TQFP Tray
Digital Signal Controllers; |Microchip Technology DSPIC33CH512MP205-I/PT
dsPIC33 100MHz Dual Core, 48-Pin, 512KB Flash
IC MCU 16BIT 584KB FLASH 48TQFP
16 BIT DSC DUAL CORE 512K FLASH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CH512MP205-IPT
  • DSPIC33CH512MP205I/PT