Microchip DSPIC33CH256MP508-E/PT

MCU 16-bit dsPIC RISC 256KB Flash 3.3V 80-Pin TQFP Tray Automotive AEC-Q100
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CH256MP508-E/PT.

Microchip

Datasheet0 pages0 years ago

TME

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
-2.00%

CAD Models

Download Microchip DSPIC33CH256MP508-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.27
$ 2.97
$ 2.97
Stock
101,684
94,195
94,195
Authorized Distributors
6
6
6
Core Architecture
-
dsPIC
dsPIC
Data Bus Width
-
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-10-30
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-10-30
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Descriptions

Descriptions of Microchip DSPIC33CH256MP508-E/PT provided by its distributors.

MCU 16-bit dsPIC RISC 256KB Flash 3.3V 80-Pin TQFP Tray Automotive AEC-Q100
16-bit MCU/DSC, 256 KB, 32768 Bytes, 100 MHz, 3 to 3.6V, TQFP-80, RoHS
Microchip SCT
Digital Signal Controllers; |Microchip Technology DSPIC33CH256MP508-E/PT
dsPIC33 100MHz Dual Core, CAN-FD, 80-Pin, 256KB Flash
IC MCU 16BIT 328KB FLASH 80TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CH256MP508-EPT
  • DSPIC33CH256MP508E/PT