Microchip DSPIC33CH256MP508-I/PT

16-bit MCU/DSC, 256 KB, 32768 Bytes, 100 MHz, 3 to 3.6V, TQFP-80, RoHS
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CH256MP508-I/PT.

Microchip

Datasheet0 pages0 years ago

Newark

Microchip SCT

Electro Sonic

TME

Inventory History

3 month trend:
-18.99%

CAD Models

Download Microchip DSPIC33CH256MP508-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 2.801
$ 2.801
Stock
95,684
114,792
114,792
Authorized Distributors
6
6
6
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
-
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-10-30
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-10-30
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Descriptions

Descriptions of Microchip DSPIC33CH256MP508-I/PT provided by its distributors.

16-bit MCU/DSC, 256 KB, 32768 Bytes, 100 MHz, 3 to 3.6V, TQFP-80, RoHS
Microchip SCT
MCU 16-Bit DSPIC33 dsPIC RISC 328KB Flash 3V to 3.6V 80-Pin TQFP Tray
DSC, 100MHZ, -40 TO 85DEG C; Product Range: -; Core Frequency: 100MHz; Flash Memory Size: 256KB; No. of I/O's: 69I/O's; Embedded Interface Type: CAN, I2C, I2S, SPI, UART; Core Supply Voltage: -; DSC Case Style: TQFP; No. of Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CH256MP508-IPT
  • DSPIC33CH256MP508I/PT
  • DSPIC33CH256MP508IPT