Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33CH256MP506-I/MR

16-bit MCU/DSC, 256 KB, 32768 Bytes, 100 MHz, 3 to 3.6V, QFN-64, RoHS
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CH256MP506-I/MR.

Microchip

Datasheet0 pages0 years ago

Newark

Augswan

Microchip SCT

Electro Sonic

Inventory History

3 month trend:
-13.03%

CAD Models

Download Microchip DSPIC33CH256MP506-I/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
$ 7.2
Stock
122,059
95,942
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
64
64
Core Architecture
-
dsPIC
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-10-30
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-10-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Descriptions

Descriptions of Microchip DSPIC33CH256MP506-I/MR provided by its distributors.

16-bit MCU/DSC, 256 KB, 32768 Bytes, 100 MHz, 3 to 3.6V, QFN-64, RoHS
Microchip SCT
MCU 16-Bit DSPIC33 dsPIC RISC 328KB Flash 3V to 3.6V 64-Pin QFN Tube
IC MCU 16BIT 328KB FLASH 64QFN "dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 328kB (328k x 8) FLASH, PRAM 64-QFN (9x9)"
DSC, -40 TO 85DEG C, QFN-64; Product Range: -; Core Frequency: 100MHz; Flash Memory Size: 256KB; No. of I/O's: 53I/O's; Embedded Interface Type: CAN, I2C, I2S, SPI, UART; Core Supply Voltage: -; DSC Case Style: QFN; No. of Pins

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CH256MP506-IMR
  • DSPIC33CH256MP506I/MR