Microchip DSPIC33CH128MP508T-I/PT

MCU 16-Bit Dual dsPIC DSC Modified Harvard Architecture 128KB Flash 3V to 3.6V 80-Pin TQFP T/R
$ 2.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CH128MP508T-I/PT.

Microchip

Datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.81%

CAD Models

Download Microchip DSPIC33CH128MP508T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.807
$ 2.69
Stock
98,702
130,716
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
80
80
Core Architecture
-
dsPIC
Data Bus Width
-
16 b
Max Frequency
-
-
Number of I/Os
-
69
Interface
-
CAN, I2C, I2S, SPI, UART
Memory Type
-
FLASH
Memory Size
-
152 kB
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-05-31
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-05-31
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33CH128MP508T-I/PT provided by its distributors.

MCU 16-Bit Dual dsPIC DSC Modified Harvard Architecture 128KB Flash 3V to 3.6V 80-Pin TQFP T/R
16-bit MCU/DSC, 128 KB, 20480 Bytes, 200 MHz, 3 to 3.6V, TQFP-80, RoHS
Microchip SCT
Dsc, 200Mhz, 128Kb, Tqfp-80; Product Range:Dspic33C; Core Frequency:200Mhz; Flash Memory Size:128Kb; No. Of I/O S:69I/O S; Embedded Interface Type:I2C, I2S, Spi, Uart; Core Supply Voltage:-; Dsc Case Style:Tqfp; No. Of Pins:80Pins Rohs Compliant: Yes |Microchip Technology DSPIC33CH128MP508T-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CH128MP508T-IPT