Descriptions of Microchip DSPIC33CH128MP508-I/PT provided by its distributors.
16-bit MCU/DSC, 128 KB, 20480 Bytes, 200 MHz, 3 to 3.6V, TQFP-80, RoHS
Microchip SCT
MCU 16-Bit DSPIC33 dsPIC RISC 152KB Flash 3V to 3.6V 80-Pin TQFP Tray
Avnet Japan
16 BIT DSC, DUAL CORE, 128K FLASH, 16K+ 4K RAM, 100MHZ, 80PIN, CAN , 80 TQFP 12X12X1mm TRAY;
152KB 69 TQFP-80(12x12) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC33CH Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-TQFP-80
IC MCU 16BIT 152KB FLASH 80TQFP / dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 152KB (152K x 8) FLASH, PRAM 80-TQFP (12x12)
3V~3.6V 180MHz,200MHz 20KB FLASH,PRAM 152KB Brown-out Detect/Reset,DMA,Motor Control PWM,POR,PWM,QEI,WDT 69 2 3V 3.6V 200MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART A/D 34x12b,D/A 4x12b 16bit dsPIC TQFP-80 12mm*12mm*1.05mm
Dsc, 16Bit, 128Kb, 3.6V, Tqfp-80; Product Range:-; Core Frequency:-; Flash Memory Size:128Kb; No. Of I/O S:69I/O S; Embedded Interface Type:Can, I2C, I2S, Spi, Uart; Core Supply Voltage:-; Dsc Case Style:Tqfp; No. Of Pins:80Pins; Rohs Compliant: Yes |Microchip Technology DSPIC33CH128MP508-I/PT